-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 210J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOVGT14V480K
|
Avnet Americas | TVS Varistor, 480 V, MOVGT Series, Disc 14mm, Metal Oxide Varistor (MOV) - Bulk (Alt: MOVGT14V480K) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4352 / $0.4828 | Buy Now |
DISTI #
504-MOVGT14V480K
|
Mouser Electronics | Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 480 V MCOV RoHS: Compliant | 164 |
|
$0.4390 / $1.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.4420 | Buy Now |
DISTI #
MOVGT14V480K
|
Avnet Americas | TVS Varistor, 480 V, MOVGT Series, Disc 14mm, Metal Oxide Varistor (MOV) - Bulk (Alt: MOVGT14V480K) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4352 / $0.4828 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOVGT14V480K
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MOVGT14V480K
Eaton Corporation
Varistor, 210J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Circuit RMS Voltage-Max | 480 V | |
Energy Absorbing Capacity-Max | 210 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 20 mm | |
Package Length | 16 mm | |
Package Style | Radial | |
Package Width | 10 mm | |
Packing Method | BULK | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |