Part Details for MOVHE14V350Y by Eaton Bussmann
Overview of MOVHE14V350Y by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOVHE14V350Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-MOVHE14V350Y-ND
|
DigiKey | VARISTOR 350 VAC HE 14MM DISC Min Qty: 1 Lead time: 13 Weeks Container: Bag |
1570 In Stock |
|
$0.2136 / $0.6500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1740 / $0.2360 | Buy Now | |
DISTI #
000000000007211673
|
Sager | MOVHE, 14 MM SIZE, 350 VAC | 0 |
|
Buy Now |