-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 280J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOVHE14V625Y-AP
|
Avnet Americas | MOVHE, 14 mm size, 625 VAC - Ammo Pack (Alt: MOVHE14V625Y-AP) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3008 / $0.3337 | Buy Now |
DISTI #
504-MOVHE14V625Y-AP
|
Mouser Electronics | Varistors MOVHE, 14 mm size, 625 VAC RoHS: Compliant | 0 |
|
$0.4620 / $0.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Ammo Pack | 0Ammo Pack |
|
$0.3060 | Buy Now |
DISTI #
MOVHE14V625Y-AP
|
TTI | Varistors MOVHE, 14 mm size, 625 VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Ammo Pack | Americas - 0 |
|
$0.2910 / $0.4990 | Buy Now |
DISTI #
MOVHE14V625Y-AP
|
Avnet Americas | MOVHE, 14 mm size, 625 VAC - Ammo Pack (Alt: MOVHE14V625Y-AP) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3008 / $0.3337 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOVHE14V625Y-AP
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MOVHE14V625Y-AP
Eaton Corporation
Varistor, 280J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Circuit RMS Voltage-Max | 625 V | |
Energy Absorbing Capacity-Max | 280 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 22.5 mm | |
Package Length | 16.5 mm | |
Package Style | Radial | |
Package Width | 7.5 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CUL; TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 825 V |