Part Details for MOX-4-125006F by Ohmite Mfg Co
Overview of MOX-4-125006F by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOX-4-125006F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ0625
|
Newark | Ohmite Manufacturing |Ohmite MOX-4-125006F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1100 / $27.6400 | Buy Now |
DISTI #
2266-MOX-4-125006F-ND
|
DigiKey | MOX-4-12 500 MEG 1% Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
68 In Stock |
|
$21.3600 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 500M Ohm 1% 10W ±50ppm/C Silicone AXL RoHS: Compliant |
68 Partner Stock |
|
$21.0400 / $24.2000 | Buy Now |
DISTI #
20404704
|
Verical | Res Thick Film 500M Ohm 1% 10W ±50ppm/°C Silicone AXL RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 | Americas - 68 |
|
$20.0300 | Buy Now |
DISTI #
Ohmite Mfg. MOX-4-125006F
|
PEI Genesis | Fix Res MG/TF | 68 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 500M Ohm 1% 10W ±50ppm/C Silicone AXL RoHS: Compliant |
68 Partner Stock |
|
$21.0400 / $24.2000 | Buy Now |