Part Details for MOX-400234007FE by Ohmite Mfg Co
Overview of MOX-400234007FE by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOX-400234007FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ0666
|
Newark | Ohmite Manufacturing |Ohmite MOX-400234007FE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5900 / $18.0600 | Buy Now |
DISTI #
2266-MOX-400234007FE-ND
|
DigiKey | MOX-400234007FE Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$13.3000 / $13.8300 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 4G Ohm 1% 0.75W(3/4W) ±100ppm/C Epoxy AXL RoHS: Compliant |
40 Partner Stock |
|
$12.7600 / $17.5700 | Buy Now |
DISTI #
Ohmite Mfg. MOX-400234007FE
|
PEI Genesis | Thick Film Res TH | 40 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 4G Ohm 1% 0.75W(3/4W) ±100ppm/C Epoxy AXL RoHS: Compliant |
40 Partner Stock |
|
$12.7600 / $17.5700 | Buy Now |