Part Details for MOX5001503GSE by Ohmite Mfg Co
Overview of MOX5001503GSE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOX5001503GSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5242
|
Newark | Mox500, 150000 Ohms, 2%/Bulk Rohs Compliant: Yes |Ohmite MOX5001503GSE Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.4900 | Buy Now |
DISTI #
MOX5001503GSE-ND
|
DigiKey | RES 150K OHM 2% 2W AXIAL Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
167 In Stock |
|
$0.8978 / $3.2000 | Buy Now |
DISTI #
588-MOX5001503GSE
|
Mouser Electronics | Thick Film Resistors - Through Hole 150K Ohm 2% RoHS: Compliant | 24 |
|
$0.9120 / $2.7300 | Buy Now |
DISTI #
71432047
|
RS | MOX500, 150000 OHMS, 2% | Ohmite MOX5001503GSE RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 | RFQ |
|
Onlinecomponents.com | Res Thick Film 150K Ohm 2% 3W ±100ppm/°C Epoxy Molded AXL RoHS: Compliant |
900 In Stock |
|
$0.9340 / $2.7840 | Buy Now |
DISTI #
51670004
|
Verical | Res Thick Film 150K Ohm 2% 3W ±100ppm/°C Epoxy Molded AXL RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2044 | Americas - 900 |
|
$1.8391 / $3.6821 | Buy Now |
DISTI #
MOX5001503GSE
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$1.0100 | Buy Now |
|
Master Electronics | Res Thick Film 150K Ohm 2% 3W ±100ppm/°C Epoxy Molded AXL RoHS: Compliant |
900 In Stock |
|
$0.9340 / $2.7840 | Buy Now |
Part Details for MOX5001503GSE
MOX5001503GSE CAD Models
MOX5001503GSE Part Data Attributes
|
MOX5001503GSE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX5001503GSE
Ohmite Mfg Co
Fixed Resistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Construction | Molded | |
Lead Diameter | 0.8 mm | |
Lead Length | 36.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.2 mm | |
Package Length | 14.5 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% |