-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 11.7W, 100000000ohm, 30000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K8894
|
Newark | Resistor, High Voltage, 0.1Gohm, 10W, 1%, Resistance:100Mohm, Product Range:Maxi-Mox Series, Power Rating:10W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:45Kv, Resistor Technology:Metal Film Rohs Compliant: Yes |Ohmite MOX94021006FVE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$27.6500 / $34.3300 | Buy Now |
DISTI #
51AK9215
|
Newark | 10W Non Inductive Cyl 100M 1 |Ohmite MOX94021006FVE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.7600 / $40.1200 | Buy Now |
DISTI #
MOX94021006FVE-ND
|
DigiKey | RES 100M OHM 1% 10W AXIAL Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
1365 In Stock |
|
$21.3165 / $31.1500 | Buy Now |
DISTI #
588-MOX94021006FVE
|
Mouser Electronics | Metal Oxide Resistors 10watt 100Mohm 1% RoHS: Compliant | 495 |
|
$22.7400 / $31.1500 | Buy Now |
DISTI #
70023019
|
RS | Resistor, Metal Oxide, Res 100 Megohms, Pwr-Rtg 10 W, Tol 1%, Axial, Silicone | Ohmite MOX94021006FVE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 40 |
|
$28.4500 / $33.4700 | Buy Now |
|
Onlinecomponents.com | Res 100M Ohm 1% 10W ±50ppm/°C Conformal Silicone AXL RoHS: Compliant |
138 In Stock |
|
$23.0900 / $34.4100 | Buy Now |
DISTI #
MOX94021006FVE
|
TTI | Metal Oxide Resistors 10watt 100Mohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 104 In Stock |
|
$24.1600 / $31.5700 | Buy Now |
|
Master Electronics | Res 100M Ohm 1% 10W ±50ppm/°C Conformal Silicone AXL RoHS: Compliant |
138 In Stock |
|
$23.0900 / $34.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOX94021006FVE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX94021006FVE
Ohmite Mfg Co
Fixed Resistor, 11.7W, 100000000ohm, 30000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e4 | |
Lead Diameter | 1 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.2 mm | |
Package Length | 77.6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 11.7 W | |
Rated Temperature | 70 °C | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 30000 V |