Part Details for MP-211-021-113-4100 by AirBorn Inc
Overview of MP-211-021-113-4100 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-211-021-113-4100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MP211211134100
|
Mouser Electronics | D-Sub MIL Spec Connectors Microminiature Series .050 | 0 |
|
$195.3500 / $205.4400 | Order Now |
Part Details for MP-211-021-113-4100
MP-211-021-113-4100 CAD Models
MP-211-021-113-4100 Part Data Attributes
|
MP-211-021-113-4100
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MP-211-021-113-4100
AirBorn Inc
D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WITH CABLE ASSEMBLY | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |
Alternate Parts for MP-211-021-113-4100
This table gives cross-reference parts and alternative options found for MP-211-021-113-4100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP-211-021-113-4100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMM03-C04P | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MP-211-021-113-4100 vs HMM03-C04P |
RMDM-21PCBRP-TL58A174 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | MP-211-021-113-4100 vs RMDM-21PCBRP-TL58A174 |
RMDM-21PCBRL57A172 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | MP-211-021-113-4100 vs RMDM-21PCBRL57A172 |
RMDM-21PBRP-TL56A30 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | MP-211-021-113-4100 vs RMDM-21PBRP-TL56A30 |
MDWM3L-21PCBSPN-.190 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, | Glenair Inc | MP-211-021-113-4100 vs MDWM3L-21PCBSPN-.190 |
GMDE321P-CMI8E2-18W | D Microminiature Connector, 21 Contact(s), Male, | Glenair Inc | MP-211-021-113-4100 vs GMDE321P-CMI8E2-18W |
HDMRCP-C52N | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MP-211-021-113-4100 vs HDMRCP-C52N |
MCD-M1-R-21S0B4-18.0 | 21 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MP-211-021-113-4100 vs MCD-M1-R-21S0B4-18.0 |
MCD-M1-F-21P5C1-18.0 | 21 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MP-211-021-113-4100 vs MCD-M1-F-21P5C1-18.0 |
DCDA21P8E318.0MC199 | D Microminiature Connector, 21 Contact(s), Male | Glenair Inc | MP-211-021-113-4100 vs DCDA21P8E318.0MC199 |