Part Details for MP-371-S4 by Lumberg Connect GmbH
Overview of MP-371-S4 by Lumberg Connect GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-371-S4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K5344
|
Newark | Connector, Din, Plug, 4 Position, No. Of Contacts:4Contacts, Gender:Plug, Connector Mounting:Cable Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Plastic Body, Product Range:-, Connector Type:Din Audio Rohs Compliant: Yes |Lumberg MP-371-S4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 / $2.4200 | Buy Now |
DISTI #
70151586
|
RS | Connector Plug 1 A 100 VAC 14 CuSn Silvered -25 to +85 ° C | Lumberg MP-371-S4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 405 |
|
$1.8700 / $2.4900 | Buy Now |
DISTI #
MP-371/S4
|
TME | Plug, DIN mini, male, PIN: 4, with strain relief, soldering, 100V Min Qty: 1 | 0 |
|
$1.1000 / $1.5500 | RFQ |
DISTI #
1200105
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, PLUG, DIN, 4 WAY RoHS: Compliant Min Qty: 1 Container: Each | 364 |
|
$1.4342 / $1.7725 | Buy Now |
DISTI #
1200105
|
Farnell | CIRCULAR CONNECTOR, PLUG, DIN, 4 WAY RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 2 Days Container: Each | 360 |
|
$1.3567 / $1.8844 | Buy Now |
Part Details for MP-371-S4
MP-371-S4 CAD Models
MP-371-S4 Part Data Attributes
|
MP-371-S4
Lumberg Connect GmbH
Buy Now
|
Compare Parts:
MP-371-S4
Lumberg Connect GmbH
|
Samacsys Manufacturer | LUMBERG |