Part Details for MP-371-S6 by Lumberg Connect GmbH
Overview of MP-371-S6 by Lumberg Connect GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-371-S6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K5345
|
Newark | Connector, Din, Plug, 6 Position, No. Of Contacts:6Contacts, Gender:Plug, Connector Mounting:Cable Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Plastic Body, Product Range:-, Connector Type:Din Audio Rohs Compliant: Yes |Lumberg MP-371-S6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 785 |
|
$2.3100 / $2.8600 | Buy Now |
DISTI #
70151587
|
RS | Connector Plug 1 A 100 VAC 16 CuSn Silvered -25 to +85 ° C | Lumberg MP-371-S6 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5200 / $1.7700 | RFQ |
DISTI #
MP-371/S6
|
TME | Plug, DIN mini, male, PIN: 6, with strain relief, soldering, 100V Min Qty: 1 | 294 |
|
$1.2700 / $1.8500 | Buy Now |
DISTI #
1200106
|
element14 Asia-Pacific | CIRCULAR, PLUG, MINI-DIN, 6 WAY RoHS: Compliant Min Qty: 1 Container: Each | 785 |
|
$1.6971 / $2.1012 | Buy Now |
DISTI #
1200106
|
Farnell | CIRCULAR, PLUG, MINI-DIN, 6 WAY RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 5 Days Container: Each | 785 |
|
$1.5931 / $2.2328 | Buy Now |