Part Details for MP-4102-150P by Amphenol Corporation
Overview of MP-4102-150P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for MP-4102-150P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP-4102-150P
|
Avnet Americas | 150 Pole Heavy Duty Chassis Mount, Male, Black Finish. Contacts Included - Boxed Product (Development Kits) (Alt: MP-4102-150P) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Box | 0 |
|
$239.2200 / $297.1056 | Buy Now |
DISTI #
523-MP-4102-150P
|
Mouser Electronics | Standard Circular Connector PNL RECPT 15 ML CONT RoHS: Compliant | 0 |
|
$234.9800 | Order Now |
DISTI #
MP-4102-150P
|
TME | Connector: circular, socket, Size: 18, MP-41, male, PIN: 150, 7.5A Min Qty: 1 | 0 |
|
$210.0000 / $225.0000 | RFQ |
Part Details for MP-4102-150P
MP-4102-150P CAD Models
MP-4102-150P Part Data Attributes
|
MP-4102-150P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MP-4102-150P
Amphenol Corporation
Audio/RCA Connector, 150 Pole(s), Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Type | CABLE AND PANEL | |
Number of Poles | 150 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP |