Part Details for MP-4106-85S by Amphenol Corporation
Overview of MP-4106-85S by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for MP-4106-85S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP-4106-85S
|
Avnet Americas | 85 Pole Heavy Duty Cable Connector, Female, Black Finish. Contacts Included - Boxed Product (Development Kits) (Alt: MP-4106-85S) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Box | 0 |
|
$260.9550 / $324.1000 | Buy Now |
DISTI #
523-MP-4106-85S
|
Mouser Electronics | Standard Circular Connector CBL PLG 85 FML SKT CONT RoHS: Compliant | 0 |
|
$256.3300 | Order Now |
DISTI #
MP-4106-85S
|
Avnet Americas | 85 Pole Heavy Duty Cable Connector, Female, Black Finish. Contacts Included - Boxed Product (Development Kits) (Alt: MP-4106-85S) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Box | 0 |
|
$260.9550 / $324.1000 | Buy Now |
DISTI #
MP-4106-85S
|
TME | Connector: circular, plug, Size: 16, MP-41, female, PIN: 85, 13A, IP67 Min Qty: 1 | 0 |
|
$252.0000 / $270.0000 | RFQ |
Part Details for MP-4106-85S
MP-4106-85S CAD Models
MP-4106-85S Part Data Attributes:
|
MP-4106-85S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MP-4106-85S
Amphenol Corporation
Audio/RCA Connector, 85 Pole(s), Crimp/Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Body/Shell Style | PLUG | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Type | CABLE | |
Number of Poles | 85 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP/SOLDER |