-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-MP-7070-4600-50-80CT-ND
|
DigiKey | LED 7070 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.5746 / $1.7900 | Buy Now |
DISTI #
MP-7070-4600-50-80
|
Avnet Americas | - Tape and Reel (Alt: MP-7070-4600-50-80) Min Qty: 40000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4992 / $0.5967 | Buy Now |
DISTI #
896-MP707046005080
|
Mouser Electronics | Mid-Power LEDs - White White 5000 K 80-CRI, MP-7070 Series RoHS: Compliant | 1932 |
|
$0.5690 / $1.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.5000 | Buy Now |
DISTI #
MP-7070-4600-50-80
|
EBV Elektronik | (Alt: MP-7070-4600-50-80) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP-7070-4600-50-80
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
MP-7070-4600-50-80
Luminus Devices
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Optoelectronic Device Type | SINGLE COLOR LED |