Part Details for MP-TG-A1660-150-0.5 by SPC Multicomp
Overview of MP-TG-A1660-150-0.5 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-TG-A1660-150-0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH9350
|
Newark | Thermal Pad, 150Mm X 150Mm X 0.5Mm, Grey Rohs Compliant: Yes |Multicomp Pro MP-TG-A1660-150-0.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.3000 / $108.1600 | Buy Now |
DISTI #
3280691
|
element14 Asia-Pacific | THERMAL PAD, 150MM X 150MM X 0.5MM, GREY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$100.4808 / $128.2045 | Buy Now |
DISTI #
3280691
|
Farnell | THERMAL PAD, 150MM X 150MM X 0.5MM, GREY RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$100.3355 / $119.9754 | Buy Now |