Part Details for MP000622 by SPC Multicomp
Overview of MP000622 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP000622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3875
|
Newark | Melf Res, 47R, 0.3W, Smd, Metal Film, Resistance:47Ohm, Product Range:-, Voltage Rating:200V, Resistor Element Material:Metal Film, Power Rating:300Mw, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C, Melf Resistor Rohs Compliant: Yes |Multicomp Pro MP000622 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2950 |
|
$0.0500 / $0.0920 | Buy Now |
DISTI #
33AH1449
|
Newark | Melf Res, 47R, 0.3W, Smd, Metal Film, Resistance:47Ohm, Product Range:-, Voltage Rating:200V, Resistor Element Material:Metal Film, Power Rating:300Mw, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C, Melf Resistor Rohs Compliant: Yes |Multicomp Pro MP000622 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0560 | Buy Now |