Part Details for MP000671 by SPC Multicomp
Overview of MP000671 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP000671
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3924
|
Newark | Melf Res, 200R, 0.2W, Smd, Metal Film, Resistance:200Ohm, Product Range:-, Voltage Rating:200V, Resistor Element Material:Metal Film, Power Rating:200Mw, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C, Melf Resistor Rohs Compliant: Yes |Multicomp Pro MP000671 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0440 / $0.0810 | Buy Now |
DISTI #
33AH1498
|
Newark | Melf Res, 200R, 0.2W, Smd, Metal Film, Resistance:200Ohm, Product Range:-, Voltage Rating:200V, Resistor Element Material:Metal Film, Power Rating:200Mw, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C, Melf Resistor Rohs Compliant: Yes |Multicomp Pro MP000671 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0490 | Buy Now |
DISTI #
3214823
|
element14 Asia-Pacific | MELF RES, 200R, 0.2W, SMD, METAL FILM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0602 / $0.0998 | Buy Now |
DISTI #
3214917
|
element14 Asia-Pacific | MELF RES, 200R, 0.2W, SMD, METAL FILM RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$0.0462 / $0.0558 | Buy Now |
DISTI #
3214823RL
|
element14 Asia-Pacific | MELF RES, 200R, 0.2W, SMD, METAL FILM RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0602 / $0.0712 | Buy Now |
DISTI #
3214917
|
Farnell | MELF RES, 200R, 0.2W, SMD, METAL FILM RoHS: Compliant Min Qty: 3000 Lead time: 16 Weeks, 1 Days Container: Reel | 0 |
|
$0.0340 / $0.0522 | Buy Now |
DISTI #
3214823RL
|
Farnell | MELF RES, 200R, 0.2W, SMD, METAL FILM RoHS: Compliant Min Qty: 500 Lead time: 16 Weeks, 1 Days Container: Reel | 0 |
|
$0.0532 / $0.0741 | Buy Now |
DISTI #
3214823
|
Farnell | MELF RES, 200R, 0.2W, SMD, METAL FILM RoHS: Compliant Min Qty: 5 Lead time: 16 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0532 / $0.2598 | Buy Now |