Part Details for MP002978 by SPC Multicomp
Overview of MP002978 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP002978
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK1511
|
Newark | Res, 8M2, 5%, 3W, 2512, Thick Film Rohs Compliant: Yes |Multicomp Pro MP002978 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1410 | Buy Now |
DISTI #
92AH9654
|
Newark | Res, 8M2, 5%, 3W, 2512, Thick Film Rohs Compliant: Yes |Multicomp Pro MP002978 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2310 / $1.1000 | Buy Now |
DISTI #
3374143RL
|
element14 Asia-Pacific | RES, 8M2, 5%, 3W, 2512, THICK FILM RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.1248 / $0.2620 | Buy Now |
DISTI #
3374143
|
element14 Asia-Pacific | RES, 8M2, 5%, 3W, 2512, THICK FILM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1248 / $0.2899 | Buy Now |
DISTI #
3374143RL
|
Farnell | RES, 8M2, 5%, 3W, 2512, THICK FILM RoHS: Compliant Min Qty: 50 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$0.1003 / $0.2410 | Buy Now |
DISTI #
3374143
|
Farnell | RES, 8M2, 5%, 3W, 2512, THICK FILM RoHS: Compliant Min Qty: 5 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1003 / $0.6694 | Buy Now |
Part Details for MP002978
MP002978 CAD Models
MP002978 Part Data Attributes
|
MP002978
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP002978
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 3W, 8200000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.1 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 8200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for MP002978
This table gives cross-reference parts and alternative options found for MP002978. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP002978, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP123WJ0825T5E | Fixed Resistor, Metal Glaze/thick Film, 3W, 8200000ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | MP002978 vs SP123WJ0825T5E |
SP123WJ0825TEE | Fixed Resistor, Metal Glaze/thick Film, 3W, 8200000ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | MP002978 vs SP123WJ0825TEE |
SP123WJ0825T2E | Fixed Resistor, Metal Glaze/thick Film, 3W, 8200000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MP002978 vs SP123WJ0825T2E |