Part Details for MP0045/1D1GN012S by Bulgin
Overview of MP0045/1D1GN012S by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP0045/1D1GN012S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-3210-ND
|
DigiKey | SWITCH PB DPST MOM ILLUM GRN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6 In Stock |
|
$22.6096 / $31.1900 | Buy Now |
DISTI #
167-MP0045/1D1GN012S
|
Mouser Electronics | Pushbutton Switches Vandal GR LED 12VDC Monent Act Flat prof RoHS: Compliant | 77 |
|
$22.6000 / $31.0600 | Buy Now |
DISTI #
71863330
|
RS | Stainless, Low Profile Vandal Resistant Push Button Switch, 250V AC | Bulgin MP0045/1D1GN012S RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0400 / $27.3200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.2800 / $42.4800 | Buy Now |
DISTI #
MP0045/1D1GN012S
|
TME | Switch: vandal resistant, DPDT, 3A/250VAC, IP67, ON-(ON), green Min Qty: 1 | 20 |
|
$22.8600 / $29.4000 | Buy Now |
DISTI #
2984818
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$29.8604 / $31.9184 | Buy Now |
DISTI #
2984818
|
Farnell | VANDAL RESISTANT SW, DPDT, 3A, 250V, GRN RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$14.8301 / $18.7532 | Buy Now |
Part Details for MP0045/1D1GN012S
MP0045/1D1GN012S CAD Models
MP0045/1D1GN012S Part Data Attributes
|
MP0045/1D1GN012S
Bulgin
Buy Now
|
Compare Parts:
MP0045/1D1GN012S
Bulgin
|
Samacsys Manufacturer | Bulgin |