Part Details for MP0045/1E2BL220S by Arcolectric
Overview of MP0045/1E2BL220S by Arcolectric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP0045/1E2BL220S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC5091
|
Newark | Vandal Resistant Sw, Dpdt, 3A, 250V, Blu, Product Range:Mp0045/1E Series, Panel Cutout Diameter:16.2Mm, Contact Configuration:Dpdt, Switch Operation:Off-On, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Arcolectric (Bulgin Limited) MP0045/1E2BL220S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$6.0000 | Buy Now |
DISTI #
2983165
|
element14 Asia-Pacific | VANDAL RESISTANT SW, DPDT, 3A, 250V, BLU RoHS: Compliant Min Qty: 1 Container: Each | 22 |
|
$40.1092 / $45.2031 | Buy Now |
DISTI #
2983165
|
Farnell | VANDAL RESISTANT SW, DPDT, 3A, 250V, BLU RoHS: Compliant Min Qty: 80 Lead time: 32 Weeks, 4 Days Container: Each | 22 |
|
$30.6169 / $32.3526 | Buy Now |