Part Details for MP005602 by SPC Multicomp
Overview of MP005602 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP005602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AH0214
|
Newark | Res N/W, Isolated, 4K7, 0.063W, 0804 Rohs Compliant: Yes |Multicomp Pro MP005602 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16014 |
|
$0.0060 / $0.0110 | Buy Now |
DISTI #
87AH6315
|
Newark | Res N/W, Isolated, 4K7, 0.063W, 0804 Rohs Compliant: Yes |Multicomp Pro MP005602 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
3550025
|
element14 Asia-Pacific | RES N/W, ISOLATED, 4K7, 0.063W, 0804 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 16014 |
|
$0.0088 / $0.0139 | Buy Now |
DISTI #
3550025RL
|
element14 Asia-Pacific | RES N/W, ISOLATED, 4K7, 0.063W, 0804 RoHS: Compliant Min Qty: 500 Container: Reel | 16014 |
|
$0.0088 / $0.0110 | Buy Now |
DISTI #
3550149
|
element14 Asia-Pacific | RES N/W, ISOLATED, 4K7, 0.063W, 0804 RoHS: Compliant Min Qty: 10000 Container: Reel | 0 |
|
$0.0073 / $0.0088 | Buy Now |
DISTI #
3550025RL
|
Farnell | RES N/W, ISOLATED, 4K7, 0.063W, 0804 RoHS: Compliant Min Qty: 500 Lead time: 18 Weeks, 1 Days Container: Reel | 16014 |
|
$0.0088 / $0.0152 | Buy Now |
DISTI #
3550025
|
Farnell | RES N/W, ISOLATED, 4K7, 0.063W, 0804 RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 16014 |
|
$0.0088 / $0.0360 | Buy Now |
DISTI #
3550149
|
Farnell | RES N/W, ISOLATED, 4K7, 0.063W, 0804 RoHS: Compliant Min Qty: 10000 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$0.0059 / $0.0082 | Buy Now |
Part Details for MP005602
MP005602 CAD Models
MP005602 Part Data Attributes
|
MP005602
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP005602
SPC Multicomp
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
First Element Resistance | 4700 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 4700 Ω | |
Size Code | 0804 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |