Part Details for MP005940 by SPC Multicomp
Overview of MP005940 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP005940
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7203
|
Newark | Cable Assy, Sma Rp Jack -R/A Plug, 100Mm, Connector To Connector:Sma Rp Bulkhead Jack To 90° Mhf I Plug, Coaxial Cable Type:1.37Mm, Impedance:50Ohm, Cable Length - Imperial:3.9", Cable Length - Metric:100Mm, Jacket Color:Black Rohs Compliant: Yes |Multicomp Pro MP005940 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 732 |
|
$3.3000 | Buy Now |
DISTI #
76917872
|
Verical | MP005940 Min Qty: 16 Package Multiple: 1 | Americas - 150 |
|
$4.6218 / $5.1969 | Buy Now |