Part Details for MP007130 by SPC Multicomp
Overview of MP007130 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP007130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6207
|
Newark | Cartridge Fuse, Fast Acting, 12.5A, 300V Rohs Compliant: Yes |Multicomp Pro MP007130 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2055 |
|
$0.1390 / $0.2400 | Buy Now |
DISTI #
3680189
|
element14 Asia-Pacific | CARTRIDGE FUSE, FAST ACTING, 12.5A, 300V RoHS: Compliant Min Qty: 1 Container: Each | 2055 |
|
$0.1557 / $0.2482 | Buy Now |
DISTI #
3680189
|
Farnell | CARTRIDGE FUSE, FAST ACTING, 12.5A, 300V RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 6 Days Container: Each | 2055 |
|
$0.1404 / $0.2708 | Buy Now |
Part Details for MP007130
MP007130 CAD Models
MP007130 Part Data Attributes
|
MP007130
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP007130
SPC Multicomp
Electric Fuse, Fast Blow, 12.5A, 250VAC, 1500A (IR), Inline/holder, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 218 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Pre-arcing Time-Min | 30 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 12.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | IEC; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |