Part Details for MP008635 by SPC Multicomp
Overview of MP008635 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MP008635
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6444
|
Newark | Cartridge Fuse, Fast Acting, 12A, 250V Rohs Compliant: Yes |Multicomp Pro MP008635 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1880 / $0.3420 | Buy Now |
Part Details for MP008635
MP008635 CAD Models
MP008635 Part Data Attributes:
|
MP008635
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP008635
SPC Multicomp
Electric Fuse, Fast Blow, 12A, 250VAC, 250VDC, 750A (IR), Inline/holder, 6.3x32mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 398 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 750 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |