Part Details for MP011410 by SPC Multicomp
Overview of MP011410 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP011410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK8735
|
Newark | Power Supply, Ac-Dc, 6V, 1A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:6W, Output Voltage - Output 1:6Vdc, Output Current - Output 1:1A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Multicomp Pro MP011410 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 592 |
|
$6.3500 / $9.2900 | Buy Now |