Part Details for MP01354 by Golledge Electronics Ltd
Overview of MP01354 by Golledge Electronics Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MP01354
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4635-MP01354-ND
|
DigiKey | 1180.0 MHz GSRF TA0790A SAW Filt Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$2.4000 / $7.0500 | Buy Now |
|
Karl Kruse GmbH & Co KG | GSRF TA0790A SAW Filter | 33 |
|
RFQ |
Part Details for MP01354
MP01354 CAD Models
MP01354 Part Data Attributes:
|
MP01354
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MP01354
Golledge Electronics Ltd
SAW Filter, 1 Function(s), 1180MHz, 6 Pin(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
Additional Feature | TR, 7 INCH:1000 | |
Center or Cutoff Frequency (fo/fc) | 1180 MHz | |
Filter Type | SAW FILTER | |
Height | 1.4 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 5 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, 13 INCH | |
Width | 3 mm |