Part Details for MP01500B-2 by Fairview Microwave Inc
Overview of MP01500B-2 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP01500B-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3436
|
Newark | 2 Way Power Divider Bnc Connectors From 1 Mhz To 500 Mhz Rated At 1 Watts Rohs Compliant: Yes |Fairview Microwave MP01500B-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$358.3700 / $434.8300 | Buy Now |
DISTI #
5328-MP01500B-2-ND
|
DigiKey | POWER DIVIDER 0.5 GHZ BNC Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$361.9500 | Buy Now |
DISTI #
74900663
|
RS | 2 Way Power Divider BNC Connectors From 1 MHz to 500 MHz Rated at 1 Watts | Fairview Microwave MP01500B-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$338.2600 / $363.7200 | RFQ |
|
Onlinecomponents.com | 2 Way Power Divider BNC Connectors From 1 MHz to 500 MHz Rated at 1 Watts | 0 |
|
$321.5500 / $346.4200 | Buy Now |
DISTI #
MP01500B-2
|
Fairview Microwave | Key Specifications, Connector Series In: BNC, Connector Gender In: Female, Minimum Frequency: 1 MHz, Maximum Frequency: 500 MHz, Number of Output Ports: 2 Port, Impedance: 50 Ohm, Maximum Input Power: 1 Watt, Connector Series Out: BNC, Connector Gender Out: Female, Design: Reactive. 2 Way Power Divider BNC Connectors From 1 MHz to 500 MHz Rated at 1 Watts, RF power divider part number MP01500B-2 is only one product of a wide selection of coax splitter components we supply. This Fairview Microwave power divider / splitter design is a 2 way with BNC connectors. Our 2 way RF power divider is rated for a minimum frequency of 1 MHz and a maximum frequency of 500 MHz. Our part number MP01500B-2 2 way BNC power divider / radio frequency splitter has a 50 Ohm impedance and a maximum input power of 1 Watts. Our RF BNC power splitter / divider has a female input and 2 female output ports. This 2 way RF power splitter/divider with BNC ports is a reactive design. More coaxial BNC reactive power divider design specs for this radio frequency component can be found on its RF power splitter PDF specifications datasheet above. Fairview is where to buy a 2 way power divider with BNC connectors that is a reactive design. We also stock a large selection of other RF/microwave power divider products that will ship the same day from our location. RF / microwave and millimeter wave power divider / splitter products and other RF parts for radio frequency component connections such as transmitter/receiver equipment, antennas and others in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same-day from our warehouse inventory. Min Qty: 1 Package Multiple: 1 | 13 |
|
$325.7900 / $361.9900 | Buy Now |