Part Details for MP020S-E by CTS Corporation
Overview of MP020S-E by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP020S-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP020S-E-ND
|
DigiKey | CRYSTAL 2.0000MHZ 20PF TH Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7423 | Buy Now |
DISTI #
MP020S-E
|
Avnet Americas | 2MHZ,20PF,-40/85 - Bulk (Alt: MP020S-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.5599 / $1.0026 | Buy Now |
DISTI #
774-MP020S-E
|
Mouser Electronics | Switching Voltage Regulators 2MHz 20pF 30ppm -40/85 RoHS: Compliant | 0 |
|
$0.8710 / $0.9720 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$0.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9110 / $1.3280 | Buy Now |
DISTI #
MP020S-E
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.5800 / $0.8800 | Buy Now |
DISTI #
MP020S-E
|
Avnet Abacus | (Alt: MP020S-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MP020S-E
MP020S-E CAD Models
MP020S-E Part Data Attributes
|
MP020S-E
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
MP020S-E
CTS Corporation
Parallel - Fundamental Quartz Crystal, 2MHz Nom, HC-49/U, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | HC-49/U, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT CUT; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | |
Series Resistance | 500 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for MP020S-E
This table gives cross-reference parts and alternative options found for MP020S-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP020S-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC49J/352FF2.0MHZ | Parallel - Fundamental Quartz Crystal, 2MHz Nom, ROHS COMPLIANT,RESISTANCE WELDED PACKAGE-3 | Golledge Electronics Ltd | MP020S-E vs HC49J/352FF2.0MHZ |
HC49J/354FF2.0MHZ | Parallel - Fundamental Quartz Crystal, 2MHz Nom, ROHS COMPLIANT,RESISTANCE WELDED PACKAGE-3 | Golledge Electronics Ltd | MP020S-E vs HC49J/354FF2.0MHZ |
HC49J/353FF2.0MHZ | Parallel - Fundamental Quartz Crystal, 2MHz Nom, ROHS COMPLIANT,RESISTANCE WELDED PACKAGE-3 | Golledge Electronics Ltd | MP020S-E vs HC49J/353FF2.0MHZ |
HC49J/351FF2.0MHZ | Parallel - Fundamental Quartz Crystal, 2MHz Nom, ROHS COMPLIANT,RESISTANCE WELDED PACKAGE-3 | Golledge Electronics Ltd | MP020S-E vs HC49J/351FF2.0MHZ |