Part Details for MP04297 by Golledge Electronics Ltd
Overview of MP04297 by Golledge Electronics Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP04297
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | GSRF TA0984A SAW Filter | 10 |
|
RFQ |
Part Details for MP04297
MP04297 CAD Models
MP04297 Part Data Attributes
|
MP04297
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MP04297
Golledge Electronics Ltd
SAW Filter, 1 Function(s), 806MHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 806 MHz | |
Filter Type | SAW FILTER | |
Height | 1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 4 dB | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 50 OHM Ω |