Part Details for MP05543 by Golledge Electronics Ltd
Overview of MP05543 by Golledge Electronics Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MP05543
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | GSRF TA1590A SAW Filter | 3 |
|
RFQ |
Part Details for MP05543
MP05543 CAD Models
MP05543 Part Data Attributes
|
MP05543
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MP05543
Golledge Electronics Ltd
SAW Filter, 1 Function(s), 1950MHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 1950 MHz | |
Filter Type | SAW FILTER | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω |