Part Details for MP06419 by Golledge Electronics Ltd
Overview of MP06419 by Golledge Electronics Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP06419
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4635-MP06419-ND
|
DigiKey | 904.0 MHz GSRF TA1860A SAW Filte Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
410 In Stock |
|
$3.3000 / $6.9900 | Buy Now |
|
Karl Kruse GmbH & Co KG | GSRF TA1860A SAW Filter | 420 |
|
RFQ |
Part Details for MP06419
MP06419 CAD Models
MP06419 Part Data Attributes:
|
MP06419
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MP06419
Golledge Electronics Ltd
SAW Filter, 1 Function(s), 904MHz, 6 Pin(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 904 MHz | |
Filter Type | SAW FILTER | |
Height | 1.4 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, 13 INCH | |
Screening Level | AEC-Q200 | |
Width | 3 mm |