Part Details for MP1400GC-P by Monolithic Power Systems
Overview of MP1400GC-P by Monolithic Power Systems
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP1400GC-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3267
|
Newark | Dc/Dc Conv, 1.5Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:7V, Output Current:600Ma, Ic Case/Package:Csp, No. Of Pins:8Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP1400GC-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1500 |
|
$1.0300 / $1.9500 | Buy Now |
DISTI #
1589-MP1400GC-PCT-ND
|
DigiKey | IC REG BUCK ADJ 600MA 8CSP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
460 In Stock |
|
$0.7322 / $1.7300 | Buy Now |
DISTI #
MP1400GC-P
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V 7V 8-Pin CSP T/R - Tape and Reel (Alt: MP1400GC-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.8410 / $1.0150 | Buy Now |
DISTI #
946-MP1400GC-P
|
Mouser Electronics | Switching Voltage Regulators 7V Input, 0.6A Peak DCDC Power Converter RoHS: Compliant | 0 |
|
$0.7320 / $1.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.7250 | Buy Now |
DISTI #
MP1400GC-P
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V 7V 8-Pin CSP T/R - Tape and Reel (Alt: MP1400GC-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.8410 / $1.0150 | Buy Now |
DISTI #
MP1400GC-P
|
Avnet Silica | Conv DC-DC Single Step Down 2.7V 7V 8-Pin CSP T/R (Alt: MP1400GC-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3357916RL
|
element14 Asia-Pacific | DC/DC CONV, 1.5MHZ, 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 1500 |
|
$0.9013 / $1.3519 | Buy Now |
DISTI #
3357916
|
element14 Asia-Pacific | DC/DC CONV, 1.5MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1500 |
|
$0.9013 / $1.8617 | Buy Now |
DISTI #
3357916
|
Farnell | DC/DC CONV, 1.5MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 1500 |
|
$0.8098 / $2.0087 | Buy Now |
Part Details for MP1400GC-P
MP1400GC-P CAD Models
MP1400GC-P Part Data Attributes:
|
MP1400GC-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP1400GC-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |