Part Details for MP1519DQ-LF-P by Monolithic Power Systems
Overview of MP1519DQ-LF-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP1519DQ-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1035-2-ND
|
DigiKey | IC LED DRVR RGLTR ANALOG 16QFN Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2736 / $1.7145 | Buy Now |
DISTI #
MP1519DQ-LF-P
|
Avnet Americas | LED DRVR Boost 4-CH Analog/PWM 10V 0.02A 16-Pin QFN T/R - Tape and Reel (Alt: MP1519DQ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.4065 / $1.6975 | Buy Now |
DISTI #
946-MP1519DQLFP
|
Mouser Electronics | LED Lighting Drivers 4 LED, 2.5 - 5.5Vin Charge pump driver RoHS: Compliant | 0 |
|
$1.2700 / $2.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.2200 | Buy Now |
DISTI #
MP1519DQ-LF-P
|
Avnet Americas | LED DRVR Boost 4-CH Analog/PWM 10V 0.02A 16-Pin QFN T/R - Tape and Reel (Alt: MP1519DQ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.4065 / $1.6975 | Buy Now |