Part Details for MP1529DR-LF-Z by Monolithic Power Systems
Overview of MP1529DR-LF-Z by Monolithic Power Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP1529DR-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP1529DR-LF-Z-ND
|
DigiKey | IC LED DRV RGLTR PWM 16QFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.0426 | Buy Now |
DISTI #
MP1529DR-LF-Z
|
Avnet Americas | Up/Down Conv Mixer 2.7V to 5.5V 16-Pin QFN T/R - Tape and Reel (Alt: MP1529DR-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.2910 / $2.7650 | Buy Now |
DISTI #
946-MP1529DRLFZ
|
Mouser Electronics | LED Lighting Drivers 2x6 backlight 1x4 flash WLED Driver RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 2 x 6 backlight, 1 x 4 flash WLED Driver RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$2.7200 | Buy Now |
DISTI #
MP1529DR-LF-Z
|
Avnet Americas | Up/Down Conv Mixer 2.7V to 5.5V 16-Pin QFN T/R - Tape and Reel (Alt: MP1529DR-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.2910 / $2.7650 | Buy Now |
DISTI #
MP1529DR-LF-Z
|
Avnet Americas | Up/Down Conv Mixer 2.7V to 5.5V 16-Pin QFN T/R - Tape and Reel (Alt: MP1529DR-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.2910 / $2.7650 | Buy Now |
Part Details for MP1529DR-LF-Z
MP1529DR-LF-Z CAD Models
MP1529DR-LF-Z Part Data Attributes
|
MP1529DR-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP1529DR-LF-Z
Monolithic Power Systems
Switching Regulator, 1.2A, 1400kHz Switching Freq-Max, 4 X 4 MM, LEAD FREE, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ALSO AVAILABLE OUTPUT VOLTAGE AS HIGH AS 25V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.975 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for MP1529DR-LF-Z
This table gives cross-reference parts and alternative options found for MP1529DR-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP1529DR-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP1529DR | Switching Regulator, 1.2A, 1400kHz Switching Freq-Max, 4 X 4 MM, QFN-16 | Monolithic Power Systems | MP1529DR-LF-Z vs MP1529DR |
MP1529DR-LF | Switching Regulator, 1.2A, 1400kHz Switching Freq-Max, 4 X 4 MM, LEAD FREE, QFN-16 | Monolithic Power Systems | MP1529DR-LF-Z vs MP1529DR-LF |