Part Details for MP1540DJ-LF-P by Monolithic Power Systems
Overview of MP1540DJ-LF-P by Monolithic Power Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP1540DJ-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3292
|
Newark | Dc/Dc Conv, Boost, 1.3Mhz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:2.5V, Input Voltage Max:6V, Output Current:-, Ic Case/Package:Tsot-23, No. Of Pins:5Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP1540DJ-LF-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 143 |
|
$0.8410 | Buy Now |
DISTI #
1589-1041-1-ND
|
DigiKey | IC REG BOOST ADJ 200MA TSOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
324 In Stock |
|
$1.4544 / $2.1500 | Buy Now |
DISTI #
MP1540DJ-LF-P
|
Avnet Americas | Conv DC-DC Single Step Up 2.5V 6V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: MP1540DJ-LF-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MP1540DJ-LF-P
|
Avnet Americas | Conv DC-DC Single Step Up 2.5V 6V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: MP1540DJ-LF-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
3360085
|
element14 Asia-Pacific | DC/DC CONV, BOOST, 1.3MHZ, 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 143 |
|
$1.4558 / $2.2835 | Buy Now |
DISTI #
3360085RL
|
element14 Asia-Pacific | DC/DC CONV, BOOST, 1.3MHZ, 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 143 |
|
$1.4558 / $1.6479 | Buy Now |
DISTI #
3360085RL
|
Farnell | DC/DC CONV, BOOST, 1.3MHZ, 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 25 Weeks, 1 Days Container: Reel | 143 |
|
$1.3564 / $1.5322 | Buy Now |
DISTI #
3360085
|
Farnell | DC/DC CONV, BOOST, 1.3MHZ, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 143 |
|
$1.3564 / $2.4240 | Buy Now |
Part Details for MP1540DJ-LF-P
MP1540DJ-LF-P CAD Models
MP1540DJ-LF-P Part Data Attributes:
|
MP1540DJ-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP1540DJ-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |