-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3295
|
Newark | Dc/Dc Conv, Boost, 1.3Mhz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:2.5V, Input Voltage Max:22V, Output Current:2A, Ic Case/Package:Msop, No. Of Pins:8Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP1542DK-LF-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1747 |
|
$1.5000 / $1.8100 | Buy Now |
DISTI #
1589-1043-1-ND
|
DigiKey | IC REG BOOST ADJ 2A 8MSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$1.1029 / $2.5000 | Buy Now |
DISTI #
946-MP1542DKLFP
|
Mouser Electronics | Switching Voltage Regulators 2A, 25V, 1.3Mhz Step-Up Converter RoHS: Compliant | 0 |
|
$1.1000 / $2.0900 | Order Now |
|
Future Electronics | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 2A (Switch) 8-TSSOP RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.1200 / $1.1700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 125 | 410 |
|
$2.2123 / $2.2803 | Buy Now |
DISTI #
MP1542DK-LF-P
|
Avnet Silica | Conv DC-DC Single Step Up 2.5V 22V 8-Pin MSOP T/R (Alt: MP1542DK-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG BOOST ADJ 2A | 10700 |
|
RFQ | |
DISTI #
3357941
|
element14 Asia-Pacific | DC/DC CONV, BOOST, 1.3MHZ, 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1747 |
|
$1.3437 / $2.1042 | Buy Now |
DISTI #
3357941RL
|
element14 Asia-Pacific | DC/DC CONV, BOOST, 1.3MHZ, 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 1747 |
|
$1.3437 / $1.7793 | Buy Now |
DISTI #
3357941
|
Farnell | DC/DC CONV, BOOST, 1.3MHZ, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 1747 |
|
$1.1649 / $2.2672 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy