Part Details for MP156GJ-Z by Monolithic Power Systems
Overview of MP156GJ-Z by Monolithic Power Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP156GJ-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1859-1-ND
|
DigiKey | IC OFFLIN CONV MULT TOP TSOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6205 / $0.6787 | Buy Now |
DISTI #
MP156GJ-Z
|
Avnet Americas | MPSMP156GJ-Z - Tape and Reel (Alt: MP156GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6720 / $0.8640 | Buy Now |
DISTI #
946-MP156GJZ
|
Mouser Electronics | AC/DC Converters Smllst Energy Effcnt Off-line Reg 30m RoHS: Compliant | 3494 |
|
$0.6200 / $1.5900 | Buy Now |
|
Future Electronics | MP156 Series 5.6 V 130 mA Small Energy-Efficient Off-Line Regulator - TSOT23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6650 | Buy Now |
DISTI #
MP156GJ-Z
|
Avnet Americas | MPSMP156GJ-Z - Tape and Reel (Alt: MP156GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6720 / $0.8640 | Buy Now |
DISTI #
MP156GJ-Z
|
Avnet Americas | MPSMP156GJ-Z - Tape and Reel (Alt: MP156GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6720 / $0.8640 | Buy Now |
DISTI #
MP156GJ-Z
|
Avnet Silica | MPSMP156GJ-Z (Alt: MP156GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | IC OFFLIN CONV MULT TOP TSOT23-5 / Converter Offline Boost, Buck, Buck-Boost, Flyback Topology TSOT-23-5 | 1590 |
|
RFQ | |
|
New Advantage Corporation | TSOT23-5/A�/Small, Energy-Efficient, Off-line Regulator 30mW No-Load Power RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.9199 | Buy Now |
Part Details for MP156GJ-Z
MP156GJ-Z CAD Models
MP156GJ-Z Part Data Attributes
|
MP156GJ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP156GJ-Z
Monolithic Power Systems
Switching Regulator, Voltage-mode, 0.345A, PDSO5, TSOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 500 V | |
Input Voltage-Min | 5.3 V | |
Input Voltage-Nom | 5.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.345 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |