Part Details for MP157GJ-Z by Monolithic Power Systems
Overview of MP157GJ-Z by Monolithic Power Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP157GJ-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1860-1-ND
|
DigiKey | IC OFFLIN CONV MULT TOP TSOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5566 In Stock |
|
$0.6000 / $1.6000 | Buy Now |
DISTI #
MP157GJ-Z
|
Avnet Americas | Conv DC-DC Single Step Up/Step Down 500V 5-Pin T/R - Tape and Reel (Alt: MP157GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6720 / $0.8640 | Buy Now |
DISTI #
946-MP157GJ-Z
|
Mouser Electronics | AC/DC Converters 6W AC-DC Buck Reg RoHS: Compliant | 0 |
|
$0.6000 / $1.6000 | Order Now |
|
Future Electronics | MP157 Series 4.6 V 6 W Smallest Energy Efficient Off-Line Regulator - TSOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6300 | Buy Now |
|
Future Electronics | MP157 Series 4.6 V 6 W Smallest Energy Efficient Off-Line Regulator - TSOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.6600 / $0.8900 | Buy Now |
DISTI #
MP157GJ-Z
|
Avnet Americas | Conv DC-DC Single Step Up/Step Down 500V 5-Pin T/R - Tape and Reel (Alt: MP157GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6720 / $0.8640 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 34185 |
|
RFQ | |
DISTI #
MP157GJ-Z
|
Avnet Silica | Conv DC-DC Single Step Up/Step Down 500V 5-Pin T/R (Alt: MP157GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG BUCK W | 15000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/EnclosureTSOT-23-5 | 490 |
|
$0.3251 / $0.4063 | Buy Now |
Part Details for MP157GJ-Z
MP157GJ-Z CAD Models
MP157GJ-Z Part Data Attributes:
|
MP157GJ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP157GJ-Z
Monolithic Power Systems
Switching Regulator, PDSO5, TSOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | TSOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 4.6 V | |
Input Voltage-Min | 4.45 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |