Part Details for MP173GJ-Z by Monolithic Power Systems
Overview of MP173GJ-Z by Monolithic Power Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MP173GJ-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1540-1-ND
|
DigiKey | IC OFFLIN CONV MULT TOP TSOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3920 In Stock |
|
$0.5688 / $1.4700 | Buy Now |
DISTI #
MP173GJ-Z
|
Avnet Americas | AC/DC Off Line Converter, Boost, Buck, Buck-Boost, Flyback, 85 V to 265 V, Non Isolated, 4 W, 5 Pins, TSOT-23 - Tape and Reel (Alt: MP173GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6380 / $0.7700 | Buy Now |
DISTI #
946-MP173GJ-Z
|
Mouser Electronics | Switching Voltage Regulators 700V NonIso Off Line Regltr Up to 280mA RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Universal Input, Non-Isolated Off-Line Regulator,Up to 280mA Output Current RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7350 | Buy Now |
DISTI #
MP173GJ-Z
|
Avnet Americas | AC/DC Off Line Converter, Boost, Buck, Buck-Boost, Flyback, 85 V to 265 V, Non Isolated, 4 W, 5 Pins, TSOT-23 - Tape and Reel (Alt: MP173GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6380 / $0.7700 | Buy Now |
DISTI #
MP173GJ-Z
|
Avnet Silica | AC/DC Off Line Converter, Boost, Buck, Buck-Boost, Flyback, 85 V to 265 V, Non Isolated, 4 W, 5 Pins, TSOT-23 (Alt: MP173GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 700V 5.5V5.7V TSOT-23-5 AC-DC Controllers Regulators ROHS | 10 |
|
$0.8181 / $1.5996 | Buy Now |
Part Details for MP173GJ-Z
MP173GJ-Z CAD Models
MP173GJ-Z Part Data Attributes:
|
MP173GJ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP173GJ-Z
Monolithic Power Systems
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 5.7 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 5.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.28 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 28 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |