Part Details for MP20041DGT-GS-LF-Z by Monolithic Power Systems
Overview of MP20041DGT-GS-LF-Z by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP20041DGT-GS-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP20041DGT-GS-LF-Z-ND
|
DigiKey | IC REG LINEAR 1.8V/3.3V 300MA Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8206 / $0.8535 | Buy Now |
DISTI #
MP20041DGT-GS-LF-Z
|
Avnet Americas | LDO Regulator Pos 1.8V/3.3V 0.3A 8-Pin TQFN T/R - Tape and Reel (Alt: MP20041DGT-GS-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9100 / $1.1700 | Buy Now |
DISTI #
946-MP20041DGTGSLF-Z
|
Mouser Electronics | LDO Voltage Regulators Dual 300mA Linear Regulator RoHS: Compliant | 0 |
|
$0.8530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.8340 | Buy Now |
DISTI #
MP20041DGT-GS-LF-Z
|
Avnet Americas | LDO Regulator Pos 1.8V/3.3V 0.3A 8-Pin TQFN T/R - Tape and Reel (Alt: MP20041DGT-GS-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9100 / $1.1700 | Buy Now |
DISTI #
MP20041DGT-GS-LF-Z
|
Avnet Silica | LDO Regulator Pos 1.8V/3.3V 0.3A 8-Pin TQFN T/R (Alt: MP20041DGT-GS-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for MP20041DGT-GS-LF-Z
MP20041DGT-GS-LF-Z CAD Models
MP20041DGT-GS-LF-Z Part Data Attributes:
|
MP20041DGT-GS-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP20041DGT-GS-LF-Z
Monolithic Power Systems
Fixed Positive LDO Regulator, 2 Output, 1.8V1, 3.3V2, PDSO8, TQFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 1.818 V | |
Output Voltage1-Min | 1.782 V | |
Output Voltage1-Nom | 1.8 V | |
Output Voltage2-Max | 3.333 V | |
Output Voltage2-Min | 3.267 V | |
Output Voltage2-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 1% | |
Width | 2 mm |