-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 2.5W, 500ohm, 1% +/-Tol, 80ppm/Cel, Through Hole Mount, 4118, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M6740
|
Newark | Resistor, Power Film, 500 Ohm, 60W, 1%, Resistance:500Ohm, Product Range:Mp2060 Series, Power Rating:60W, Resistance Tolerance:± 1%, Resistor Case/Package:To-220, Voltage Rating:250V, Resistor Technology:Thick Film, Qualification:-Rohs Compliant: Yes |Caddock MP2060-500-1% Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0600 / $6.4900 | Buy Now |
DISTI #
MP2060-500F-ND
|
DigiKey | RES 500 OHM 1% 60W TO220 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
260 In Stock |
|
$4.8732 / $11.9700 | Buy Now |
DISTI #
684-MP2060-500
|
Mouser Electronics | Thick Film Resistors - Through Hole 500 ohm 60W 1% TO-220 PKG CLIP MNT RoHS: Compliant | 9 |
|
$4.8700 / $10.2400 | Buy Now |
DISTI #
70089528
|
RS | Resistor, Power Film, TO-220 Clip Mount, 500 Ohm, 1%, 60W | Caddock MP2060-500-1% RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 6 |
|
$7.2300 / $10.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP2060-500-1%
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MP2060-500-1%
Caddock Electronics Inc
Fixed Resistor, 2.5W, 500ohm, 1% +/-Tol, 80ppm/Cel, Through Hole Mount, 4118, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Caddock | |
Additional Feature | RATED AC VOLTAGE: 250V, FREE AIR POWER: 2.5W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 12.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16.26 mm | |
Package Length | 10.41 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.45 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 60 W | |
Rated Temperature | 25 °C | |
Resistance | 500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -20,80 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | FLAT | |
Tolerance | 1% |