Part Details for MP2120DQ-LF-Z by Monolithic Power Systems
Overview of MP2120DQ-LF-Z by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2120DQ-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP2120DQ-LF-Z-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 10QFN Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.5384 | Buy Now |
DISTI #
MP2120DQ-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V 5.5V 10-Pin QFN EP T/R - Tape and Reel (Alt: MP2120DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.7255 / $2.0825 | Buy Now |
DISTI #
946-MP2120DQLFZ
|
Mouser Electronics | Switching Voltage Regulators 2.5A, 5.5V, 1.5MHz Synch Step-Down RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MP2120 Series 5.5 V 2.5A 1.8MHz Synchronous Step-Down Switching Regulator-QFN-10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$2.0500 | Buy Now |
DISTI #
MP2120DQ-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V 5.5V 10-Pin QFN EP T/R - Tape and Reel (Alt: MP2120DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.7255 / $2.0825 | Buy Now |
DISTI #
MP2120DQ-LF-Z
|
Avnet Silica | Conv DC-DC Single Step Down 2.7V 5.5V 10-Pin QFN EP T/R (Alt: MP2120DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for MP2120DQ-LF-Z
MP2120DQ-LF-Z CAD Models
MP2120DQ-LF-Z Part Data Attributes:
|
MP2120DQ-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2120DQ-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 1800kHz Switching Freq-Max, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229VEED-5, TQFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1800 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |