-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 4.5A, 1000kHz Switching Freq-Max, PDSO8, TSOT-23, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1872-1-ND
|
DigiKey | IC REG BUCK ADJ 2A DL TSOT23-8 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6301 In Stock |
|
$0.9979 / $2.2600 | Buy Now |
DISTI #
MP2122GJ-Z
|
Avnet Americas | Conv DC-DC Dual Step Down 2.7V to 6V 8-Pin TSOT-23 T/R - Tape and Reel (Alt: MP2122GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.1020 / $1.3300 | Buy Now |
DISTI #
946-MP2122GJ-Z
|
Mouser Electronics | Switching Voltage Regulators 6V,2A,Low Q Dual SYNC Buck Regulator RoHS: Compliant | 3821 |
|
$0.9970 / $2.2600 | Buy Now |
|
Future Electronics | MP2122 Series 6 V 2 A 1.2 MHz Surface Mount Dual SYNC Buck Regulator - TSOT23-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9900 | Buy Now |
|
Bristol Electronics | 8377 |
|
RFQ | ||
|
Quest Components | 20 |
|
$1.7500 / $2.8000 | Buy Now | |
DISTI #
MP2122GJ-Z
|
Avnet Silica | Conv DC-DC Dual Step Down 2.7V to 6V 8-Pin TSOT-23 T/R (Alt: MP2122GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG BUCK ADJ 2A DL SYNC | 238740 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/EnclosureTSOT-23-8 | 1351 |
|
$0.2470 / $0.3069 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 4350 |
|
$0.2400 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP2122GJ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2122GJ-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 4.5A, 1000kHz Switching Freq-Max, PDSO8, TSOT-23, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | TSOT-23,8PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.608V TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MP2122GJ-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2122GJ-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7563CREZ-T13 | Switching Regulator | Renesas Electronics Corporation | MP2122GJ-Z vs EL7563CREZ-T13 |
EL7563CMZ | Switching Regulator | Renesas Electronics Corporation | MP2122GJ-Z vs EL7563CMZ |
EL7563CMZ-T13 | Switching Regulator | Renesas Electronics Corporation | MP2122GJ-Z vs EL7563CMZ-T13 |