-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 500kHz Switching Freq-Max, PDSO8, MO-193BA, TSOT-23, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1883-1-ND
|
DigiKey | IC REG BUCK ADJ 2A TSOT23-8 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9430 In Stock |
|
$0.9375 / $1.5700 | Buy Now |
DISTI #
MP2314GJ-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 24V 8-Pin TSOT-23 T/R - Tape and Reel (Alt: MP2314GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.0875 / $1.3125 | Buy Now |
DISTI #
946-MP2314GJZ
|
Mouser Electronics | Switching Voltage Regulators 2A 24V 500kHz Sync buck RoHS: Compliant | 164 |
|
$0.9370 / $1.5700 | Buy Now |
|
Future Electronics | MP2314 Series 24 V 2 A 620 kHz Synchronous Step Down Converter - TSOT23-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.9850 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 235 |
|
$0.8438 / $2.2500 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 411 |
|
$0.7875 / $2.2500 | Buy Now |
|
Quest Components | 328 |
|
$0.9750 / $3.0000 | Buy Now | |
|
Quest Components | 188 |
|
$1.0500 / $3.0000 | Buy Now | |
DISTI #
MP2314GJ-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 24V 8-Pin TSOT-23 T/R - Tape and Reel (Alt: MP2314GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.0875 / $1.3125 | Buy Now |
DISTI #
MP2314GJ-Z
|
Avnet Silica | Conv DC-DC Single Step Down 4.5V to 24V 8-Pin TSOT-23 T/R (Alt: MP2314GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 75000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP2314GJ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2314GJ-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 500kHz Switching Freq-Max, PDSO8, MO-193BA, TSOT-23, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.8 V TO 22.8 V, ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MP2314GJ-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2314GJ-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APE1813M | IC SWITCHING REGULATOR, Switching Regulator or Controller | Advanced Power Electronics Corp | MP2314GJ-Z vs APE1813M |