Part Details for MP2326GD-Z by Monolithic Power Systems
Overview of MP2326GD-Z by Monolithic Power Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2326GD-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1581-1-ND
|
DigiKey | IC REG BUCK ADJ 4A 14QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27327 In Stock |
|
$1.4867 / $3.0800 | Buy Now |
DISTI #
MP2326GD-Z
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 600mV to 19V, 4 A, , 14 Pins, QFN - Tape and Reel (Alt: MP2326GD-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.6100 / $2.0700 | Buy Now |
DISTI #
946-MP2326GD-Z
|
Mouser Electronics | Switching Voltage Regulators 19V 4A Low IQ HiEff COT Step Down Conv RoHS: Compliant | 0 |
|
$1.4500 / $3.0800 | Order Now |
|
Future Electronics | Switching Voltage Regulators 19V 4A Low IQ HiEff COT Step Down Conv RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.5900 | Buy Now |
|
Quest Components | 14 |
|
$1.5750 / $3.1500 | Buy Now | |
DISTI #
SMC-MP2326GD-Z
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4500 |
|
RFQ | |
DISTI #
MP2326GD-Z
|
Avnet Silica | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 600mV to 19V, 4 A, , 14 Pins, QFN (Alt: MP2326GD-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/Enclosure14-QFN2x3 | 1030 |
|
$0.5239 / $0.6296 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 4A 14QFN | 194280 |
|
$0.8860 / $1.3290 | Buy Now |
Part Details for MP2326GD-Z
MP2326GD-Z CAD Models
MP2326GD-Z Part Data Attributes
|
MP2326GD-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2326GD-Z
Monolithic Power Systems
Switching Regulator, QFN-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.6V TO VIN X DMAX | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 19 V | |
Input Voltage-Min | 3.9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-N14 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |