Part Details for MP2354DSLFZ by Mallory Sonalert Products Inc
Overview of MP2354DSLFZ by Mallory Sonalert Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2354DSLFZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 2A, 23V, 380KHz Step-Down Converter Switching Regulator, Current-mode, 2A, 418kHz Switching Freq-Max, PDSO8 RoHS: Compliant | Europe - 695 |
|
RFQ |