-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 1200kHz Switching Freq-Max, PDSO8, 2 X 3 MM, ROHS COMPLIANT, MO-229VCED-2, QFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1586-1-ND
|
DigiKey | IC REG BUCK ADJ 1A 8QFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19905 In Stock |
|
$1.2342 / $2.8000 | Buy Now |
DISTI #
MP2452DD-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 3.3V to 36V 8-Pin QFN EP T/R - Tape and Reel (Alt: MP2452DD-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3160 / $1.6920 | Buy Now |
DISTI #
946-MP2452DDLFZ
|
Mouser Electronics | Switching Voltage Regulators 1A 36V 1MHz Non-sync Buck RoHS: Compliant | 0 |
|
$1.2300 / $2.8000 | Order Now |
|
Future Electronics | MP2452 Series 36 V 1 A 1200 KHz Surface Mount Step-Down Converter - QFN-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.2100 | Buy Now |
|
Future Electronics | MP2452 Series 36 V 1 A 1200 KHz Surface Mount Step-Down Converter - QFN-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.2100 | Buy Now |
DISTI #
MP2452DD-LF-Z
|
Avnet Silica | Conv DC-DC Single Step Down 3.3V to 36V 8-Pin QFN EP T/R (Alt: MP2452DD-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 25000 |
|
Buy Now | |
|
New Advantage Corporation | QFN 8/I�/1A/36V, 1MHZ NON-SYNC BUCK RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
$1.8100 / $1.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP2452DD-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2452DD-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 1200kHz Switching Freq-Max, PDSO8, 2 X 3 MM, ROHS COMPLIANT, MO-229VCED-2, QFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SON | |
Package Description | QFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.794 TO 33V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |