Part Details for MP2474K27D3X8LC by Shenzhen Sincerity Technology Co Ltd
Overview of MP2474K27D3X8LC by Shenzhen Sincerity Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2474K27D3X8LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 470nF ��10% X2 275V Plugin,P=15mm Suppression Capacitors ROHS | 8260 |
|
$0.0561 / $0.1020 | Buy Now |
|
LCSC | 470nF 10% X2 275V PluginP15mm Suppression Capacitors ROHS | 8280 |
|
$0.0488 / $0.0887 | Buy Now |