-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 8A, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1596-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15991 In Stock |
|
$1.4609 / $3.0200 | Buy Now |
DISTI #
MP24943DN-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 55V 8-Pin SOIC EP T/R - Tape and Reel (Alt: MP24943DN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5820 / $2.0340 | Buy Now |
DISTI #
946-MP24943DNLFZ
|
Mouser Electronics | Switching Voltage Regulators 3A 55V 100kHz Buck Converter RoHS: Compliant | 1299 |
|
$1.4600 / $3.0200 | Buy Now |
|
Future Electronics | MP24943 Series 55 V 3 A 140 KHz Surface Mount Step-Down Converter - SOIC-8E RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4700 | Buy Now |
DISTI #
MP24943DN-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 55V 8-Pin SOIC EP T/R - Tape and Reel (Alt: MP24943DN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5820 / $2.0340 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 14330 |
|
RFQ | |
DISTI #
MP24943DN-LF-Z
|
Avnet Silica | Conv DC-DC Single Step Down 4.5V to 55V 8-Pin SOIC EP T/R (Alt: MP24943DN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 0 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG BUCK ADJUSTABLE 3A 8SOIC | 277110 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/Enclosure8-SOIC-EP | 950 |
|
$2.0470 / $3.4937 | Buy Now |
DISTI #
3582939
|
Farnell | DC/DC CONV, BUCK, 100KHZ, 85DEG C RoHS: Compliant Min Qty: 2500 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$1.5055 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP24943DN-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP24943DN-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 8A, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 0.8V TO 45V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |