Part Details for MP2625GL-Z by Monolithic Power Systems
Overview of MP2625GL-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MP2625GL-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP2625GL-Z-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 20QFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.2080 | Buy Now |
DISTI #
MP2625GL-Z
|
Avnet Americas | Switch Mode Battery Charger Li-Ion 2000mA 4.2V 20-Pin QFN T/R - Tape and Reel (Alt: MP2625GL-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.3340 / $1.6100 | Buy Now |
DISTI #
946-MP2625GL-Z
|
Mouser Electronics | Battery Management 2A, Single Cell Switching Charger RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MP2625 Series 4.5 to 12 V 2 A Single Cell Li-Ion Battery Charger - QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.5800 | Buy Now |
DISTI #
MP2625GL-Z
|
Avnet Silica | Switch Mode Battery Charger Li-Ion 2000mA 4.2V 20-Pin QFN T/R (Alt: MP2625GL-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP2625GL-Z
MP2625GL-Z CAD Models
MP2625GL-Z Part Data Attributes
|
MP2625GL-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2625GL-Z
Monolithic Power Systems
Power Supply Support Circuit, Adjustable, 1 Channel, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC22,.16X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +3.95V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |