Part Details for MP28200GG-Z by Monolithic Power Systems
Overview of MP28200GG-Z by Monolithic Power Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP28200GG-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1622-1-ND
|
DigiKey | IC REG BUCK ADJ 200MA 12QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$0.5430 / $1.4000 | Buy Now |
DISTI #
MP28200GG-Z
|
Avnet Americas | ULTRA-LOW 500NA IQ, HIGH EFFICIENCY,WIDE INPUT 2V-5.5V, 1.5MHZ,200MA, STEP-DOWN REGULATOR - Tape and Reel (Alt: MP28200GG-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5880 / $0.7560 | Buy Now |
DISTI #
946-MP28200GG-Z
|
Mouser Electronics | Switching Voltage Regulators Ultra-Low 500nA Iq, High Efficiency,Wide Input 2V-5.5V, 1.5MHz,200mA, Step-Down Regulator RoHS: Compliant | 2171 |
|
$0.5420 / $1.4000 | Buy Now |
|
Future Electronics | IC REG BUCK ADJ 200MA 12QFN RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5550 | Buy Now |
DISTI #
MP28200GG-Z
|
Avnet Americas | ULTRA-LOW 500NA IQ, HIGH EFFICIENCY,WIDE INPUT 2V-5.5V, 1.5MHZ,200MA, STEP-DOWN REGULATOR - Tape and Reel (Alt: MP28200GG-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5880 / $0.7560 | Buy Now |
DISTI #
MP28200GG-Z
|
Avnet Americas | ULTRA-LOW 500NA IQ, HIGH EFFICIENCY,WIDE INPUT 2V-5.5V, 1.5MHZ,200MA, STEP-DOWN REGULATOR - Tape and Reel (Alt: MP28200GG-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5880 / $0.7560 | Buy Now |
DISTI #
MP28200GG-Z
|
Avnet Silica | ULTRA-LOW 500NA IQ, HIGH EFFICIENCY,WIDE INPUT 2V-5.5V, 1.5MHZ,200MA, STEP-DOWN REGULATOR (Alt: MP28200GG-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/Enclosure12-QFN2x2 | 950 |
|
$0.8311 / $1.5391 | Buy Now |
Part Details for MP28200GG-Z
MP28200GG-Z CAD Models
MP28200GG-Z Part Data Attributes
|
MP28200GG-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP28200GG-Z
Monolithic Power Systems
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ALSO HAS PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N12 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.827 V | |
Output Voltage-Min | 1.773 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC12,.08SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |